CL21B104KCFNNWE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 112,706
Unit Price: $0.66000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 63,362
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.07052

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.05873
Datasheet

Direct


TDK Corporation
In Stock: 603,014
Unit Price: $1.31000
Datasheet

Direct


KYOCERA AVX
In Stock: 94,977
Unit Price: $1.07000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 11,137
Unit Price: $0.90000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 319
Unit Price: $1.72000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,210
Unit Price: $1.72000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.32001
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.67606
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 430
Unit Price: $1.56000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.32001
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B104KCFNNWE

DigiKey Part Number
1276-CL21B104KCFNNWETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21B104KCFNNWE
Description
CAP CER 0.1UF 100V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B104KCFNNWE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
300,000$0.18895$56,685.00