Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603N820F500CT | |
|---|---|
DigiKey Part Number | 1292-0603N820F500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603N820F500CT |
Description | CAP CER 82PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 82 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N820F500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FRNPO9BN820 | YAGEO | 7,153 | 13-AC0603FRNPO9BN820CT-ND | $3.21000 | Parametric Equivalent |
| C0603C820F5GACTU | KEMET | 8,496 | 399-C0603C820F5GACTUCT-ND | $7.81000 | Parametric Equivalent |
| CBR06C820F5GAC | KEMET | 276 | 399-16259-1-ND | $9.13000 | Parametric Equivalent |
| CC0603FPNPO9BN820 | YAGEO | 0 | 13-CC0603FPNPO9BN820TR-ND | $0.21114 | Parametric Equivalent |
| CC0603FRNPO9BN820 | YAGEO | 26,407 | 311-3906-1-ND | $1.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.10250 | $410.00 |








