
CBR06C820F5GAC | |
|---|---|
DigiKey Part Number  | 399-16259-2-ND - Tape & Reel (TR) 399-16259-1-ND - Cut Tape (CT) 399-16259-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CBR06C820F5GAC  | 
Description  | CAP CER 82PF 50V C0G/NP0 0603  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 82 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CBR06C820F5GAC Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±1%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | High Q, Low Loss, Ultra Low ESR  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.90mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $8.65000 | $8.65 | 
| 10 | $5.13200 | $51.32 | 
| 50 | $4.30280 | $215.14 | 
| 100 | $3.97320 | $397.32 | 
| 500 | $3.33960 | $1,669.80 | 
| 1,000 | $3.14371 | $3,143.71 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $2.84966 | $11,398.64 | 
| 8,000 | $2.61078 | $20,886.24 | 
| 12,000 | $2.58990 | $31,078.80 | 
| 20,000 | $2.58047 | $51,609.40 | 
| 28,000 | $2.56230 | $71,744.40 | 

