VJ0603A820FXAPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.29838
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.26317
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.29838
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.26317
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.83087
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.75092
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 12,913
Unit Price: $1.81000
Datasheet

Direct


KYOCERA AVX
In Stock: 19,341
Unit Price: $1.64000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.10250
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7,153
Unit Price: $3.21000
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,496
Unit Price: $7.81000
Datasheet

Parametric Equivalent


KEMET
In Stock: 376
Unit Price: $9.13000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.21114
Datasheet

Parametric Equivalent


YAGEO
In Stock: 26,407
Unit Price: $1.32000
Datasheet
82 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A820FXAPW1BC

DigiKey Part Number
VJ0603A820FXAPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A820FXAPW1BC
Description
CAP CER 82PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
82 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A820FXAPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A820FXAACVishay Vitramon0VJ0603A820FXAAC-ND$3.29838Upgrade
VJ0603A820FXAAPVishay Vitramon0VJ0603A820FXAAP-ND$3.26317Upgrade
VJ0603A820FXBACVishay Vitramon0VJ0603A820FXBAC-ND$3.29838Upgrade
VJ0603A820FXBAPVishay Vitramon0VJ0603A820FXBAP-ND$3.26317Upgrade
VJ0603A820FXBCW1BCVishay Vitramon0VJ0603A820FXBCW1BC-ND$0.83087Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.32899$4,934.85
Manufacturers Standard Package