82 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A820FXACW1BC

DigiKey Part Number
720-VJ0603A820FXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0603A820FXACW1BCCT-ND - Cut Tape (CT)
720-VJ0603A820FXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A820FXACW1BC
Description
CAP CER 82PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
82 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A820FXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG1H820FTKYOCERA AVX19,341478-KGM15ACG1H820FTCT-ND$1.64000Direct
AC0603FRNPO9BN820YAGEO7,15313-AC0603FRNPO9BN820CT-ND$3.21000Parametric Equivalent
C0603C820F5GACTUKEMET8,496399-C0603C820F5GACTUCT-ND$7.81000Parametric Equivalent
CBR06C820F5GACKEMET276399-16259-1-ND$9.13000Parametric Equivalent
CC0603FRNPO9BN820YAGEO26,407311-3906-1-ND$1.32000Parametric Equivalent
In-Stock: 12,913
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.06100$10.61
50$0.75960$37.98
100$0.66680$66.68
500$0.51170$255.85
1,000$0.46377$463.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.39206$1,568.24
8,000$0.36547$2,923.76
12,000$0.35214$4,225.68
20,000$0.33739$6,747.80
28,000$0.32876$9,205.28
40,000$0.32046$12,818.40
Manufacturers Standard Package