Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603N3R3B500CT | |
|---|---|
DigiKey Part Number | 1292-0603N3R3B500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603N3R3B500CT |
Description | CAP CER 3.3PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HH18N3R3B500CT | Walsin Technology Corporation | 0 | 1292-HH18N3R3B500CTTR-ND | $0.10328 | Parametric Equivalent |
| RF18N3R3B500CT | Walsin Technology Corporation | 0 | 1292-RF18N3R3B500CTTR-ND | $0.12102 | Parametric Equivalent |
| 06035A3R3B4T2A | KYOCERA AVX | 0 | 478-11612-1-ND | $4.77000 | Parametric Equivalent |
| AC0603BRNPO9BN3R3 | WEC | 100,000 | 2266-AC0603BRNPO9BN3R3TR-ND | $0.16443 | Parametric Equivalent |
| C0603C339B5GACTU | KEMET | 9,567 | 399-17589-1-ND | $4.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05973 | $238.92 |











