
C0603C339B5GACTU | |
|---|---|
DigiKey Part Number | 399-17589-2-ND - Tape & Reel (TR) 399-17589-1-ND - Cut Tape (CT) 399-17589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C339B5GACTU |
Description | CAP CER 3.3PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C339B5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $2.91900 | $29.19 |
| 50 | $2.19840 | $109.92 |
| 100 | $1.97730 | $197.73 |
| 500 | $1.60368 | $801.84 |
| 1,000 | $1.48834 | $1,488.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.31515 | $5,260.60 |
| 8,000 | $1.25082 | $10,006.56 |
| 12,000 | $1.21859 | $14,623.08 |
| 20,000 | $1.18287 | $23,657.40 |
| 28,000 | $1.16199 | $32,535.72 |
| 40,000 | $1.14190 | $45,676.00 |

