3.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG3R3B50NT

DigiKey Part Number
4713-GMC10CG3R3B50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG3R3B50NTCT-ND - Cut Tape (CT)
4713-GMC10CG3R3B50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG3R3B50NT
Description
CAP0603 COG 3.3PF .1PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.1pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC10CG3R3B50NTDCal-Chip Electronics, Inc.10,0004713-GMC10CG3R3B50NTDCT-ND$1.15000Parametric Equivalent
GMX10CG3R3B50CTCal-Chip Electronics, Inc.4,0004713-GMX10CG3R3B50CT-ND$1.81000Parametric Equivalent
KGM15ACG1H3R3CTKYOCERA AVX32,759478-KGM15ACG1H3R3CT-ND$1.15000Similar
AC0603BRNPO9BN3R3WEC100,0002266-AC0603BRNPO9BN3R3TR-ND$0.16443Parametric Equivalent
C0603C339B5GACTUKEMET9,567399-17589-1-ND$4.77000Parametric Equivalent
In-Stock: 3,960
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.37800$3.78
50$0.25660$12.83
100$0.22030$22.03
500$0.15966$79.83
1,000$0.14125$141.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.11366$454.64
8,000$0.10345$827.60
12,000$0.09833$1,179.96
20,000$0.09267$1,853.40
28,000$0.08937$2,502.36
40,000$0.08619$3,447.60
Manufacturers Standard Package