
CBR06C339B5GAC | |
|---|---|
DigiKey Part Number | 399-CBR06C339B5GACTR-ND - Tape & Reel (TR) 399-CBR06C339B5GACCT-ND - Cut Tape (CT) 399-CBR06C339B5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C339B5GAC |
Description | CAP CER 3.3PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C339B5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.06100 | $10.61 |
| 50 | $0.75960 | $37.98 |
| 100 | $0.66680 | $66.68 |
| 500 | $0.51170 | $255.85 |
| 1,000 | $0.46377 | $463.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.39206 | $1,568.24 |
| 8,000 | $0.36547 | $2,923.76 |
| 12,000 | $0.35214 | $4,225.68 |
| 20,000 | $0.33739 | $6,747.80 |
| 28,000 | $0.32876 | $9,205.28 |
| 40,000 | $0.32046 | $12,818.40 |

