0603N1R0B101CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 2,588
Unit Price: $0.99000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,032
Unit Price: $3.12000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.80628
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.99000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1,531
Unit Price: $1.32000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 514
Unit Price: $1.48000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 2,818
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 4,247
Unit Price: $3.29000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.69575
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.37340
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.32899
Datasheet
1 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603N1R0B101CT

DigiKey Part Number
1292-0603N1R0B101CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603N1R0B101CT
Description
CAP CER 1PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603N1R0B101CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.1pF
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603BRNPO0BN1R0YAGEO2,58813-AC0603BRNPO0BN1R0CT-ND$0.99000Parametric Equivalent
C0603C109B1GACTUKEMET3,032399-C0603C109B1GACTUCT-ND$3.12000Parametric Equivalent
CBR06C109B1GACKEMET0CBR06C109B1GAC-ND$0.80628Parametric Equivalent
CC0603BRNPO0BN1R0YAGEO013-CC0603BRNPO0BN1R0CT-ND$0.99000Parametric Equivalent
GCM1885C2A1R0BA16DMurata Electronics1,531490-GCM1885C2A1R0BA16DCT-ND$1.32000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.06736$269.44
Manufacturers Standard Package