Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM1885C2A1R0BA01J | |
|---|---|
DigiKey Part Number | GRM1885C2A1R0BA01J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1885C2A1R0BA01J |
Description | CAP CER 1PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2A1R0BA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C2A1R0BA16D | Murata Electronics | 1,531 | 490-GCM1885C2A1R0BA16DCT-ND | $1.32000 | Parametric Equivalent |
| GCM1885C2A1R0BA16J | Murata Electronics | 514 | 490-GCM1885C2A1R0BA16JCT-ND | $1.48000 | Parametric Equivalent |
| GRM1885C2A1R0BA01D | Murata Electronics | 4,247 | 490-14626-1-ND | $3.29000 | Parametric Equivalent |
| 0603N1R0B101CT | Walsin Technology Corporation | 0 | 1292-0603N1R0B101CTTR-ND | $0.06736 | Parametric Equivalent |
| AC0603BRNPO0BN1R0 | YAGEO | 2,588 | 13-AC0603BRNPO0BN1R0CT-ND | $0.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.69575 | $6,957.50 |









