
C0603C109B1GACTU | |
---|---|
DigiKey Part Number | 399-C0603C109B1GACTUTR-ND - Tape & Reel (TR) 399-C0603C109B1GACTUCT-ND - Cut Tape (CT) 399-C0603C109B1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C109B1GACTU |
Description | CAP CER 1PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C109B1GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.54400 | $15.44 |
50 | $1.03620 | $51.81 |
100 | $0.85150 | $85.15 |
500 | $0.79040 | $395.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.72185 | $2,887.40 |
8,000 | $0.57150 | $4,572.00 |
12,000 | $0.51319 | $6,158.28 |