
CC0603BRNPO0BN1R0 | |
---|---|
DigiKey Part Number | 13-CC0603BRNPO0BN1R0TR-ND - Tape & Reel (TR) 13-CC0603BRNPO0BN1R0CT-ND - Cut Tape (CT) 13-CC0603BRNPO0BN1R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603BRNPO0BN1R0 |
Description | CAP CER 1PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603BRNPO0BN1R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.50100 | $5.01 |
50 | $0.34480 | $17.24 |
100 | $0.29810 | $29.81 |
500 | $0.21956 | $109.78 |
1,000 | $0.19550 | $195.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.15958 | $638.32 |
8,000 | $0.14629 | $1,170.32 |
12,000 | $0.13964 | $1,675.68 |
20,000 | $0.13227 | $2,645.40 |
28,000 | $0.12796 | $3,582.88 |
40,000 | $0.12382 | $4,952.80 |
48,000 | $0.12186 | $5,849.28 |
96,000 | $0.11526 | $11,064.96 |
100,000 | $0.11491 | $11,491.00 |