Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603B182K101CT | |
|---|---|
DigiKey Part Number | 1292-0603B182K101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603B182K101CT |
Description | CAP CER 1800PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B182K101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT18B182K101CT | Walsin Technology Corporation | 0 | 1292-MT18B182K101CTTR-ND | $0.00853 | Parametric Equivalent |
| C0603C182K1RACTU | KEMET | 1,602 | 399-C0603C182K1RACTUCT-ND | $0.31000 | Parametric Equivalent |
| C0603C182K1RALTU | KEMET | 0 | 399-C0603C182K1RALTUTR-ND | $0.10336 | Parametric Equivalent |
| C0603S182K1RACTU | KEMET | 0 | 399-C0603S182K1RACTUTR-ND | $0.08854 | Parametric Equivalent |
| C0603T182K1RACTU | KEMET | 0 | 399-C0603T182K1RACTUTR-ND | $0.23627 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.04547 | $181.88 |








