


CC0603KRX7R0BB182 | |
|---|---|
DigiKey Part Number | 13-CC0603KRX7R0BB182TR-ND - Tape & Reel (TR) 13-CC0603KRX7R0BB182CT-ND - Cut Tape (CT) 13-CC0603KRX7R0BB182DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R0BB182 |
Description | CAP CER 1800PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R0BB182 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.47700 | $4.77 |
| 50 | $0.33060 | $16.53 |
| 100 | $0.28530 | $28.53 |
| 500 | $0.20948 | $104.74 |
| 1,000 | $0.18613 | $186.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14412 | $576.48 |
| 8,000 | $0.13182 | $1,054.56 |
| 12,000 | $0.12567 | $1,508.04 |
| 20,000 | $0.11886 | $2,377.20 |
| 28,000 | $0.11488 | $3,216.64 |
| 40,000 | $0.11105 | $4,442.00 |

