Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT18B182K101CT | |
|---|---|
DigiKey Part Number | 1292-MT18B182K101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT18B182K101CT |
Description | CAP CER 1800PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ188R72A182KA01D | Murata Electronics | 1,271 | 490-GCJ188R72A182KA01DCT-ND | $0.12000 | Parametric Equivalent |
| GCJ188R72A182KA01J | Murata Electronics | 0 | 490-GCJ188R72A182KA01JTR-ND | $0.01799 | Parametric Equivalent |
| GCM188R72A182KA37D | Murata Electronics | 0 | 490-GCM188R72A182KA37DTR-ND | $0.02165 | Parametric Equivalent |
| GCM188R72A182KA37J | Murata Electronics | 0 | 490-GCM188R72A182KA37JTR-ND | $0.01938 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.07011 | $280.44 |


