VJ0603Y182KXBCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.55166
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.54167
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.57923
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.51777
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.75001
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.73753
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.47882
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.46979
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.69506
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.68324
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.19478
Datasheet

Direct


KYOCERA AVX
In Stock: 3,228
Unit Price: $1.56000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.26216
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.04547
Datasheet
1800 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y182KXBCW1BC

DigiKey Part Number
VJ0603Y182KXBCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y182KXBCW1BC
Description
CAP CER 1800PF 100V X7R 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1800 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y182KXBCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603Y182JXBACVishay Vitramon0VJ0603Y182JXBAC-ND$0.55166Upgrade
VJ0603Y182JXBAPVishay Vitramon0VJ0603Y182JXBAP-ND$0.54167Upgrade
VJ0603Y182JXBCW1BCVishay Vitramon0VJ0603Y182JXBCW1BC-ND$0.57923Upgrade
VJ0603Y182JXBPW1BCVishay Vitramon0VJ0603Y182JXBPW1BC-ND$0.51777Upgrade
VJ0603Y182JXCACVishay Vitramon0VJ0603Y182JXCAC-ND$0.75001Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.22513$900.52
Manufacturers Standard Package