0402X225M100CT is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 24,925
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Holy Stone Enterprise Co., Ltd.
In Stock: 0
Unit Price: $0.21754
Datasheet

Parametric Equivalent


KEMET
In Stock: 156,051
Unit Price: $6.99000
Datasheet

Parametric Equivalent


TDK
In Stock: 223,342
Unit Price: $2.55000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 138,369
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 102,931
Unit Price: $1.15000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 999,282
Unit Price: $1.15000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 18,157
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.06016
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.33319
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 5,561
Unit Price: $1.81000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.33319
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.08981
Datasheet
2.2 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402X225M100CT

DigiKey Part Number
1292-0402X225M100CTTR-ND - Tape & Reel (TR)
1292-0402X225M100CT-ND - Cut Tape (CT)
1292-0402X225M100CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402X225M100CT
Description
CAP CER 2.2UF 10V X5R 0402
Customer Reference
Detailed Description
2.2 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402X225M100CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Discontinued at DigiKey
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012105013Würth Elektronik24,925732-7490-1-ND$0.82000Parametric Equivalent
C0402B225M010THoly Stone Enterprise Co., Ltd.04587-C0402B225M010TTR-ND$0.21754Parametric Equivalent
C0402C225M8PACTUKEMET156,051399-C0402C225M8PACTUCT-ND$6.99000Parametric Equivalent
C1005X5R1A225M050BCTDK223,342445-7393-1-ND$2.55000Parametric Equivalent
CC0402MRX5R6BB225YAGEO138,369311-1733-1-ND$0.82000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.21590$2,159.00
20,000$0.20510$4,102.00
30,000$0.19431$5,829.30
50,000$0.17811$8,905.50
100,000$0.14713$14,713.00
250,000$0.13494$33,735.00
Manufacturers Standard Package