8.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N8R2D500CT

DigiKey Part Number
1292-1361-2-ND - Tape & Reel (TR)
1292-1361-1-ND - Cut Tape (CT)
1292-1361-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402N8R2D500CT
Description
CAP CER 8.2PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N8R2D500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.5pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402DRNPO9BN8R2YAGEO9,85013-AC0402DRNPO9BN8R2CT-ND$0.82000Parametric Equivalent
C0402C829D5GACAUTOKEMET6,596399-C0402C829D5GACAUTOCT-ND$2.71000Parametric Equivalent
CC0402DPNPO9BN8R2YAGEO99,90013-CC0402DPNPO9BN8R2CT-ND$0.82000Parametric Equivalent
CC0402DRNPO9BN8R2YAGEO54,747311-1012-1-ND$0.82000Parametric Equivalent
GCM1555C1H8R2DA16DMurata Electronics1,329490-17754-1-ND$0.82000Parametric Equivalent
In-Stock: 12,441
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.20600$2.06
50$0.13480$6.74
100$0.11430$11.43
500$0.08008$40.04
1,000$0.06964$69.64
2,500$0.05874$146.85
5,000$0.05221$261.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01779$177.90
20,000$0.01578$315.60
30,000$0.01477$443.10
50,000$0.01366$683.00
70,000$0.01301$910.70
100,000$0.01239$1,239.00
Manufacturers Standard Package