
C0402C829D5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C829D5GACAUTOTR-ND - Tape & Reel (TR) 399-C0402C829D5GACAUTOCT-ND - Cut Tape (CT) 399-C0402C829D5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C829D5GACAUTO |
Description | CAP CER 8.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C829D5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.62800 | $16.28 |
| 50 | $1.19040 | $59.52 |
| 100 | $1.05560 | $105.56 |
| 500 | $0.82922 | $414.61 |
| 1,000 | $0.75934 | $759.34 |
| 2,500 | $0.68570 | $1,714.25 |
| 5,000 | $0.64136 | $3,206.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.60488 | $6,048.80 |
| 20,000 | $0.57485 | $11,497.00 |
| 30,000 | $0.55980 | $16,794.00 |
| 50,000 | $0.54313 | $27,156.50 |
| 70,000 | $0.53338 | $37,336.60 |
| 100,000 | $0.52400 | $52,400.00 |

