
CC0402DPNPO9BN8R2 | |
|---|---|
DigiKey Part Number | 13-CC0402DPNPO9BN8R2TR-ND - Tape & Reel (TR) 13-CC0402DPNPO9BN8R2CT-ND - Cut Tape (CT) 13-CC0402DPNPO9BN8R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402DPNPO9BN8R2 |
Description | CAP CER 8.2PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402DPNPO9BN8R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.20600 | $2.06 |
| 50 | $0.13480 | $6.74 |
| 100 | $0.11510 | $11.51 |
| 500 | $0.08058 | $40.29 |
| 1,000 | $0.07013 | $70.13 |
| 2,500 | $0.05916 | $147.90 |
| 5,000 | $0.05258 | $262.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.03628 | $1,814.00 |
| 100,000 | $0.03360 | $3,360.00 |
| 150,000 | $0.03226 | $4,839.00 |
| 250,000 | $0.03078 | $7,695.00 |
| 350,000 | $0.02991 | $10,468.50 |
| 500,000 | $0.02908 | $14,540.00 |

