
AC0402DRNPO9BN8R2 | |
|---|---|
DigiKey Part Number | 13-AC0402DRNPO9BN8R2TR-ND - Tape & Reel (TR) 13-AC0402DRNPO9BN8R2CT-ND - Cut Tape (CT) 13-AC0402DRNPO9BN8R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402DRNPO9BN8R2 |
Description | CAP CER 8.2PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402DRNPO9BN8R2 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C829D5GACAUTO | KEMET | 6,596 | 399-C0402C829D5GACAUTOCT-ND | $0.33000 | Parametric Equivalent |
| GCM1555C1H8R2DA16D | Murata Electronics | 1,329 | 490-17754-1-ND | $0.10000 | Parametric Equivalent |
| GRT1555C1H8R2DA02D | Murata Electronics | 6,412 | 490-GRT1555C1H8R2DA02DCT-ND | $0.10000 | Parametric Equivalent |
| MCASU105SCG8R2DFNA01 | Taiyo Yuden | 10,000 | 587-MCASU105SCG8R2DFNA01CT-ND | $0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.47700 | $4.77 |
| 50 | $0.32560 | $16.28 |
| 100 | $0.28120 | $28.12 |
| 500 | $0.20652 | $103.26 |
| 1,000 | $0.18342 | $183.42 |
| 2,500 | $0.15920 | $398.00 |
| 5,000 | $0.14463 | $723.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.12634 | $1,263.40 |
| 20,000 | $0.11697 | $2,339.40 |
| 30,000 | $0.11227 | $3,368.10 |
| 50,000 | $0.10707 | $5,353.50 |
| 70,000 | $0.10403 | $7,282.10 |
| 100,000 | $0.10111 | $10,111.00 |

