0402N4R7B500CT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.05038
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.04533
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.33933
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 14,639
Unit Price: $0.90000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 268
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9,888
Unit Price: $1.81000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.22053
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,088
Unit Price: $4.77000
Datasheet

Parametric Equivalent


KEMET
In Stock: 50,656
Unit Price: $1.15000
Datasheet

Parametric Equivalent


KEMET
In Stock: 9,437
Unit Price: $1.40000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 132,810
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 40,014
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 6,448
Unit Price: $0.99000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.30822
Datasheet
4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N4R7B500CT

DigiKey Part Number
1292-0402N4R7B500CTTR-ND - Tape & Reel (TR)
1292-0402N4R7B500CT-ND - Cut Tape (CT)
1292-0402N4R7B500CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402N4R7B500CT
Description
CAP CER 4.7PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N4R7B500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.1pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HH15N4R7B500CTWalsin Technology Corporation01292-HH15N4R7B500CTTR-ND$0.05038Parametric Equivalent
RF15N4R7B500CTWalsin Technology Corporation01292-RF15N4R7B500CTTR-ND$0.04533Parametric Equivalent
04025U4R7B4T2AKYOCERA AVX0478-KAQ05ACG1H4R7BHTR-ND$0.33933Parametric Equivalent
885392005012Würth Elektronik14,639732-13237-1-ND$0.90000Parametric Equivalent
AC0402BRNPO9BN4R7YAGEO26813-AC0402BRNPO9BN4R7CT-ND$0.82000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.11500$1.15
50$0.07720$3.86
100$0.06490$6.49
500$0.04440$22.20
1,000$0.03807$38.07
2,500$0.03160$79.00
5,000$0.02769$138.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02450$245.00
20,000$0.02188$437.60
30,000$0.02057$617.10
50,000$0.01912$956.00
70,000$0.01828$1,279.60
100,000$0.01747$1,747.00
Manufacturers Standard Package