
AQ0402BRNPO9BN4R7 | |
|---|---|
DigiKey Part Number | 13-AQ0402BRNPO9BN4R7TR-ND - Tape & Reel (TR) 13-AQ0402BRNPO9BN4R7CT-ND - Cut Tape (CT) 13-AQ0402BRNPO9BN4R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ0402BRNPO9BN4R7 |
Description | CAP CER 4.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402BRNPO9BN4R7 | YAGEO | 478 | 13-AC0402BRNPO9BN4R7CT-ND | $0.82000 | Parametric Equivalent |
| CBR04C479B5GACAUTO | KEMET | 9,437 | 399-CBR04C479B5GACAUTOCT-ND | $1.40000 | Parametric Equivalent |
| GCM1555C1H4R7BA16D | Murata Electronics | 4,875 | 490-16443-1-ND | $0.82000 | Parametric Equivalent |
| GCM1555C1H4R7BA16J | Murata Electronics | 18,127 | 490-GCM1555C1H4R7BA16JCT-ND | $0.82000 | Parametric Equivalent |
| GCQ1555C1H4R7BB01D | Murata Electronics | 7,801 | 490-GCQ1555C1H4R7BB01DCT-ND | $1.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.03600 | $10.36 |
| 50 | $0.74000 | $37.00 |
| 100 | $0.65030 | $65.03 |
| 500 | $0.49790 | $248.95 |
| 1,000 | $0.45095 | $450.95 |
| 2,500 | $0.40160 | $1,004.00 |
| 5,000 | $0.37187 | $1,859.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.33087 | $3,308.70 |
| 20,000 | $0.31172 | $6,234.40 |
| 30,000 | $0.30212 | $9,063.60 |
| 50,000 | $0.29149 | $14,574.50 |
| 70,000 | $0.28528 | $19,969.60 |
| 100,000 | $0.27929 | $27,929.00 |

