
885392005012 | |
---|---|
DigiKey Part Number | 732-13237-2-ND - Tape & Reel (TR) 732-13237-1-ND - Cut Tape (CT) 732-13237-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885392005012 |
Description | CAP CER 4.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885392005012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.47700 | $4.77 |
50 | $0.32920 | $16.46 |
100 | $0.28480 | $28.48 |
500 | $0.20942 | $104.71 |
1,000 | $0.18637 | $186.37 |
2,500 | $0.16200 | $405.00 |
5,000 | $0.14739 | $736.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.13538 | $1,353.80 |
20,000 | $0.12549 | $2,509.80 |
30,000 | $0.12055 | $3,616.50 |
50,000 | $0.11507 | $5,753.50 |
70,000 | $0.11186 | $7,830.20 |
100,000 | $0.10878 | $10,878.00 |
120,000 | $0.10732 | $12,878.40 |
240,000 | $0.10241 | $24,578.40 |
250,000 | $0.10215 | $25,537.50 |