
CBR04C479B5GAC | |
|---|---|
DigiKey Part Number | 399-17528-2-ND - Tape & Reel (TR) 399-17528-1-ND - Cut Tape (CT) 399-17528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C479B5GAC |
Description | CAP CER 4.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C479B5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.64900 | $6.49 |
| 50 | $0.45380 | $22.69 |
| 100 | $0.39460 | $39.46 |
| 500 | $0.29466 | $147.33 |
| 1,000 | $0.26391 | $263.91 |
| 2,500 | $0.23145 | $578.62 |
| 5,000 | $0.21197 | $1,059.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.19592 | $1,959.20 |
| 20,000 | $0.18273 | $3,654.60 |
| 30,000 | $0.17613 | $5,283.90 |
| 50,000 | $0.16881 | $8,440.50 |
| 70,000 | $0.16453 | $11,517.10 |
| 100,000 | $0.16042 | $16,042.00 |

