
0402B224K250CT | |
---|---|
DigiKey Part Number | 1292-0402B224K250CTTR-ND - Tape & Reel (TR) 1292-0402B224K250CT-ND - Cut Tape (CT) 1292-0402B224K250CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402B224K250CT |
Description | CAP CER 0.22UF 25V X7R 0402 |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B224K250CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.49400 | $14.94 |
50 | $1.04780 | $52.39 |
100 | $0.84660 | $84.66 |
500 | $0.62896 | $314.48 |
1,000 | $0.55030 | $550.30 |
2,500 | $0.52412 | $1,310.30 |
5,000 | $0.48481 | $2,424.05 |