
KGM05AR71E224KH | |
---|---|
DigiKey Part Number | 478-KGM05AR71E224KHTR-ND - Tape & Reel (TR) 478-KGM05AR71E224KHCT-ND - Cut Tape (CT) 478-KGM05AR71E224KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71E224KH |
Description | CAP CER 0.22UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $1.95400 | $19.54 |
50 | $1.44840 | $72.42 |
100 | $1.23330 | $123.33 |
500 | $0.94886 | $474.43 |
1,000 | $0.92907 | $929.07 |
2,500 | $0.86042 | $2,151.05 |
5,000 | $0.79790 | $3,989.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.68838 | $6,883.80 |
20,000 | $0.62560 | $12,512.00 |
30,000 | $0.62338 | $18,701.40 |
50,000 | $0.61571 | $30,785.50 |
70,000 | $0.60517 | $42,361.90 |
100,000 | $0.59503 | $59,503.00 |
120,000 | $0.59023 | $70,827.60 |