CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R224K25NT

DigiKey Part Number
4713-GMC04X7R224K25NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R224K25NTCT-ND - Cut Tape (CT)
4713-GMC04X7R224K25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R224K25NT
Description
CAP0402 X7R .22UF 10% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49,350
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.62400$6.24
50$0.43840$21.92
100$0.38020$38.02
500$0.28410$142.05
1,000$0.25446$254.46
2,500$0.22327$558.17
5,000$0.20450$1,022.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.18908$1,890.80
20,000$0.17640$3,528.00
30,000$0.17005$5,101.50
50,000$0.16301$8,150.50
70,000$0.15890$11,123.00
100,000$0.15495$15,495.00
120,000$0.15307$18,368.40
240,000$0.14676$35,222.40
250,000$0.14642$36,605.00
Manufacturers Standard Package