MLAST105SB7224KFNB25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 8,913
Unit Price: $1.15000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $2.30000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 84,892
Unit Price: $1.15000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7,172
Unit Price: $2.38000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 546,082
Unit Price: $1.15000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.08632

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 49,350
Unit Price: $1.15000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 2,595
Unit Price: $3.28000
Datasheet
MFG_MLAST105SB7224KFNB25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLAST105SB7224KFNB25

DigiKey Part Number
587-MLAST105SB7224KFNB25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLAST105SB7224KFNB25
Description
CAP CER 0.22UF 25V X7R 0402
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLAST105SB7224KFNB25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.17843$1,784.30
Manufacturers Standard Package