0402B224K250CT is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


TDK Corporation
In Stock: 84,892
Unit Price: $1.15000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7,172
Unit Price: $2.38000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 546,082
Unit Price: $1.15000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.08632

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 49,350
Unit Price: $1.15000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 2,595
Unit Price: $3.28000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.17843
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 8,913
Unit Price: $1.15000
Datasheet
0402-(1005-Metric)-0,60mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402B224K250CT

DigiKey Part Number
1292-0402B224K250CTTR-ND - Tape & Reel (TR)
1292-0402B224K250CT-ND - Cut Tape (CT)
1292-0402B224K250CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402B224K250CT
Description
CAP CER 0.22UF 25V X7R 0402
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402B224K250CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.49400$14.94
50$1.04780$52.39
100$0.84660$84.66
500$0.62896$314.48
1,000$0.55030$550.30
2,500$0.52412$1,310.30
5,000$0.48481$2,424.05
* All Digi-Reel orders will add a $55.00 reeling fee.