New Product
PLX-1-1.5-210X310-40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLX-1-12-76X127-58

DigiKey Part Number
345-PLX-1-12-76X127-58-ND
Manufacturer
Manufacturer Product Number
PLX-1-12-76X127-58
Description
THERM PAD 12W/MK 76X127X1MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 127.00mm x 76.00mm Rectangular Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wakefield-Vette
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Gap Filler Pad, Sheet
Shape
Rectangular
Outline
127.00mm x 76.00mm
Thickness
0.0390" (0.991mm)
Material
Silicone
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Gray
Thermal Resistivity
0.1°C/W
Thermal Conductivity
12W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$735.69000$735.69
10$650.95400$6,509.54
25$619.96160$15,499.04
50$597.46540$29,873.27
100$575.76090$57,576.09
Manufacturers Standard Package