
TG-A3500F-150-150-0.8 | |
---|---|
DigiKey Part Number | 1168-TG-A3500F-150-150-0.8-ND |
Manufacturer | |
Manufacturer Product Number | TG-A3500F-150-150-0.8 |
Description | THERM PAD 150MMX150MM YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 150.00mm x 150.00mm Square Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.0315" (0.800mm) | |
Material | Silicone | |
Adhesive | Tacky - One Side | |
Backing, Carrier | Fiberglass | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $120.60000 | $120.60 |
10 | $106.75300 | $1,067.53 |
25 | $101.67840 | $2,541.96 |
50 | $98.00200 | $4,900.10 |
100 | $94.45310 | $9,445.31 |
250 | $89.95336 | $22,488.34 |
500 | $86.68840 | $43,344.20 |