TG-A6200F-100-100-0.8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A6200F-100-100-0.8

DigiKey Part Number
1168-TG-A6200F-100-100-0.8-ND
Manufacturer
Manufacturer Product Number
TG-A6200F-100-100-0.8
Description
THERM PAD 100MMX100MM BLUE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Blue 100.00mm x 100.00mm Square Tacky - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Pad, Sheet
Shape
Square
Outline
100.00mm x 100.00mm
Thickness
0.0310" (0.787mm)
Material
Silicone
Adhesive
Tacky - One Side
Backing, Carrier
Fiberglass
Color
Blue
Thermal Resistivity
-
Thermal Conductivity
5.0W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$86.68000$86.68
10$76.74700$767.47
25$73.10360$1,827.59
50$70.45940$3,522.97
100$67.90990$6,790.99
250$64.67652$16,169.13
500$62.33040$31,165.20
1,000$60.06611$60,066.11
Manufacturers Standard Package