
PLX-1-3-76X127-30 | |
---|---|
DigiKey Part Number | 345-PLX-1-3-76X127-30-ND |
Manufacturer | |
Manufacturer Product Number | PLX-1-3-76X127-30 |
Description | THERM PAD 3W/MK 76X127X1MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 127.00mm x 76.00mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Rectangular | |
Outline | 127.00mm x 76.00mm | |
Thickness | 0.0390" (0.991mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | 0.45°C/W | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $86.60000 | $86.60 |
10 | $76.67300 | $766.73 |
25 | $73.03120 | $1,825.78 |
50 | $72.85320 | $3,642.66 |