
510-3M | |
---|---|
DigiKey Part Number | 345-1197-ND |
Manufacturer | |
Manufacturer Product Number | 510-3M |
Description | HEATSINK FOR PWR MOD/IGBT/RELAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Power Modules Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 510-3M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 3.000" (76.20mm) | |
Width | 7.380" (187.45mm) | |
Diameter | - | |
Fin Height | 3.106" (78.89mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.56°C/W | |
Material | ||
Material Finish | - | |
Shelf Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $515.65000 | $515.65 |
10 | $456.28300 | $4,562.83 |
25 | $434.56720 | $10,864.18 |
50 | $418.81280 | $20,940.64 |
100 | $403.60760 | $40,360.76 |