
510-3U | |
---|---|
DigiKey Part Number | 345-1198-ND |
Manufacturer | |
Manufacturer Product Number | 510-3U |
Description | HEATSINK FOR PWR MOD/IGBT/RELAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Power Modules Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 510-3U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 3.000" (76.20mm) | |
Width | 7.380" (187.45mm) | |
Diameter | - | |
Fin Height | 3.136" (79.65mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.56°C/W | |
Material | ||
Material Finish | - | |
Shelf Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $304.58000 | $304.58 |
10 | $269.54000 | $2,695.40 |
25 | $256.72320 | $6,418.08 |
50 | $247.42260 | $12,371.13 |
100 | $238.44810 | $23,844.81 |
250 | $227.06788 | $56,766.97 |