
510-6M | |
---|---|
DigiKey Part Number | 345-1199-ND |
Manufacturer | |
Manufacturer Product Number | 510-6M |
Description | HEATSINK FOR PWR MOD/IGBT/RELAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Power Modules Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | 510-6M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 6.000" (152.40mm) | |
Width | 7.380" (187.45mm) | |
Diameter | - | |
Fin Height | 3.106" (78.89mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.38°C/W | |
Material | ||
Material Finish | - | |
Shelf Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $661.44000 | $661.44 |
10 | $585.25400 | $5,852.54 |
25 | $557.38880 | $13,934.72 |
50 | $537.17100 | $26,858.55 |
100 | $517.65700 | $51,765.70 |