510-14U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510-14U

DigiKey Part Number
345-1196-ND
Manufacturer
Manufacturer Product Number
510-14U
Description
HEATSINK FOR PWR MOD/IGBT/RELAY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink Power Modules Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
EDA/CAD Models
510-14U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Top Mount, Extrusion
Package Cooled
Attachment Method
Adhesive
Shape
Rectangular, Fins
Length
14.000" (355.60mm)
Width
7.380" (187.45mm)
Diameter
-
Fin Height
3.136" (79.65mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
0.21°C/W
Material
Material Finish
-
Shelf Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$970.07000$970.07
10$858.28400$8,582.84
25$817.39000$20,434.75
50$787.71540$39,385.77
100$759.08310$75,908.31
Manufacturers Standard Package