125319
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

125319

DigiKey Part Number
345-1925-ND
Manufacturer
Manufacturer Product Number
125319
Description
3WX12" EXTRUSION 9099
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Top Mount, Extrusion
Package Cooled
-
Attachment Method
Adhesive
Shape
Rectangular, Fins
Length
12.000" (304.80mm)
Width
3.000" (76.20mm)
Diameter
-
Fin Height
2.000" (50.80mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
1.5°C/W
Material
Material Finish
-
Shelf Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$231.10000$231.10
10$204.55200$2,045.52
25$194.82720$4,870.68
50$187.77420$9,388.71
100$180.96700$18,096.70
250$172.33552$43,083.88
Manufacturers Standard Package