



127739 | |
---|---|
DigiKey Part Number | 345-127739-ND |
Manufacturer | |
Manufacturer Product Number | 127739 |
Description | 7.62" WIDE X 12" FLATBACK W/MOUN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 7.620" (193.55mm) | |
Diameter | - | |
Fin Height | 3.075" (78.11mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.17°C/W | |
Material | ||
Material Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $645.51000 | $645.51 |
10 | $571.20900 | $5,712.09 |
25 | $544.01960 | $13,600.49 |
50 | $524.28640 | $26,214.32 |
100 | $505.24450 | $50,524.45 |