MFU1206FF01250P500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 60
Unit Price: $6.05000
Datasheet

Direct


Littelfuse Inc.
In Stock: 7,137
Unit Price: $8.25000
Datasheet

Direct


SCHURTER Inc.
In Stock: 0
Unit Price: $4.90000
Datasheet

Direct


SCHURTER Inc.
In Stock: 0
Unit Price: $6.78000
Datasheet

Direct


SCHURTER Inc.
In Stock: 0
Unit Price: $6.78000
Datasheet

Direct


Eaton - Electronics Division
In Stock: 1,399
Unit Price: $10.37000
Datasheet
MFU 1206 (3216 metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFU1206FF01250P500

DigiKey Part Number
MFU1206FF01250P500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MFU1206FF01250P500
Description
FUSE BOARD MNT 1.25A 63VDC 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.25 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MFU1206FF01250P500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
63 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.0041
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.022" H (3.20mm x 1.60mm x 0.55mm)
DC Cold Resistance
0.14 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.87683$9,384.15
Manufacturers Standard Package