

TR/3216FF1.25-R | |
---|---|
DigiKey Part Number | 283-2542-2-ND - Tape & Reel (TR) 283-2542-1-ND - Cut Tape (CT) 283-2542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR/3216FF1.25-R |
Description | FUSE BRD MT 1.25A 32VAC 63VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TR/3216FF1.25-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.046 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.90mm) | |
DC Cold Resistance | 0.17 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.37000 | $10.37 |
5 | $8.56200 | $42.81 |
10 | $7.90800 | $79.08 |
50 | $6.55800 | $327.90 |
100 | $6.05080 | $605.08 |
250 | $5.43860 | $1,359.65 |
500 | $5.01494 | $2,507.47 |
1,000 | $4.62259 | $4,622.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.46866 | $13,405.98 |