
04661.25NR | |
|---|---|
DigiKey Part Number | F1465TR-ND - Tape & Reel (TR) F1465CT-ND - Cut Tape (CT) F1465DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04661.25NR |
Description | FUSE BOARD MOUNT 1.25A 63VAC/VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04661.25NR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.064 |
Mounting Type Surface Mount | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 90°C |
Current Rating (Amps) | Size / Dimension 0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm) |
Voltage Rating - AC 63 V | DC Cold Resistance 0.059 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.28000 | $10.28 |
| 5 | $8.48400 | $42.42 |
| 10 | $7.82700 | $78.27 |
| 50 | $6.49660 | $324.83 |
| 100 | $5.99350 | $599.35 |
| 250 | $5.38704 | $1,346.76 |
| 500 | $4.96776 | $2,483.88 |
| 1,000 | $4.57921 | $4,579.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.42425 | $17,121.25 |



