
VJ1210Y474KXATW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1210Y474KXATW1BCTR-ND - Tape & Reel (TR) 720-VJ1210Y474KXATW1BCCT-ND - Cut Tape (CT) 720-VJ1210Y474KXATW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1210Y474KXATW1BC |
Description | CAP CER 0.47UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210Y474KXATW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1210Y474JXAAT | Vishay Vitramon | 2,876 | 720-VJ1210Y474JXAATCT-ND | $13.48000 | Upgrade |
| VJ1210Y474KXAAT | Vishay Vitramon | 7,450 | 720-1824-1-ND | $10.93000 | Upgrade |
| VJ1210Y474KXBAT | Vishay Vitramon | 30,915 | 720-2074-1-ND | $10.93000 | Upgrade |
| C1210C474K5RACTU | KEMET | 39,853 | 399-C1210C474K5RACTUCT-ND | $1.81000 | Direct |
| CC1210KKX7R9BB474 | YAGEO | 4,012 | 311-2036-1-ND | $5.10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.22000 | $8.22 |
| 10 | $5.27000 | $52.70 |
| 50 | $4.09600 | $204.80 |
| 100 | $3.73340 | $373.34 |
| 500 | $3.12088 | $1,560.44 |
| 1,000 | $2.93162 | $2,931.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.09402 | $6,282.06 |
| 6,000 | $1.99835 | $11,990.10 |
| 9,000 | $1.95041 | $17,553.69 |
| 15,000 | $1.89728 | $28,459.20 |
| 21,000 | $1.86622 | $39,190.62 |
| 30,000 | $1.83634 | $55,090.20 |

