

CC1210KKX7R9BB474 | |
---|---|
DigiKey Part Number | 311-2036-2-ND - Tape & Reel (TR) 311-2036-1-ND - Cut Tape (CT) 311-2036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7R9BB474 |
Description | CAP CER 0.47UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7R9BB474 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.84000 | $4.84 |
10 | $2.75900 | $27.59 |
50 | $2.03800 | $101.90 |
100 | $1.73910 | $173.91 |
500 | $1.57044 | $785.22 |
1,000 | $1.48480 | $1,484.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.30125 | $3,903.75 |
6,000 | $1.22328 | $7,339.68 |
9,000 | $1.21417 | $10,927.53 |
15,000 | $1.20865 | $18,129.75 |
21,000 | $1.20534 | $25,312.14 |