
VJ1210Y474KXBAT | |
---|---|
DigiKey Part Number | 720-2074-2-ND - Tape & Reel (TR) 720-2074-1-ND - Cut Tape (CT) 720-2074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1210Y474KXBAT |
Description | CAP CER 0.47UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210Y474KXBAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.52000 | $9.52 |
10 | $5.15700 | $51.57 |
50 | $4.08740 | $204.37 |
100 | $3.66130 | $366.13 |
500 | $3.43680 | $1,718.40 |
1,000 | $3.27734 | $3,277.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.84376 | $5,687.52 |
4,000 | $2.72109 | $10,884.36 |
6,000 | $2.65964 | $15,957.84 |
10,000 | $2.65421 | $26,542.10 |