
VJ1210Y474KXAAT | |
|---|---|
DigiKey Part Number | 720-1824-2-ND - Tape & Reel (TR) 720-1824-1-ND - Cut Tape (CT) 720-1824-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1210Y474KXAAT |
Description | CAP CER 0.47UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210Y474KXAAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.93000 | $10.93 |
| 10 | $7.12000 | $71.20 |
| 50 | $5.61860 | $280.93 |
| 100 | $5.15490 | $515.49 |
| 500 | $4.37220 | $2,186.10 |
| 1,000 | $4.12999 | $4,129.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.87440 | $9,686.00 |
| 5,000 | $3.72028 | $18,601.40 |
| 7,500 | $3.64306 | $27,322.95 |
| 12,500 | $3.55747 | $44,468.38 |
| 17,500 | $3.50741 | $61,379.68 |

