VJ1206Y334KXXRW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 31,344
Unit Price: $7.32000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.10798
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.32614
Datasheet

Upgrade


Vishay Vitramon
In Stock: 2,940
Unit Price: $4.77000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.81709
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.97468
Datasheet

Upgrade


Vishay Vitramon
In Stock: 71
Unit Price: $6.58000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.97468
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.03407
Datasheet

Direct


KEMET
In Stock: 35,297
Unit Price: $2.63000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.39342
Datasheet

Direct


YAGEO
In Stock: 7,488
Unit Price: $2.06000
Datasheet

Direct


YAGEO
In Stock: 7,251
Unit Price: $2.14000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.49400
Datasheet
0.33 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y334KXXRW1BC

DigiKey Part Number
VJ1206Y334KXXRW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y334KXXRW1BC
Description
CAP CER 0.33UF 25V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y334KXXRW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.041" (1.05mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206Y334JXXATVishay Vitramon31,344720-VJ1206Y334JXXATCT-ND$7.32000Upgrade
VJ1206Y334JXXMTVishay Vitramon0VJ1206Y334JXXMT-ND$2.10798Upgrade
VJ1206Y334JXXRW1BCVishay Vitramon0VJ1206Y334JXXRW1BC-ND$1.32614Upgrade
VJ1206Y334JXXTW1BCVishay Vitramon2,940720-VJ1206Y334JXXTW1BCCT-ND$4.77000Upgrade
VJ1206Y334KXAATVishay Vitramon0VJ1206Y334KXAAT-ND$1.81709Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.91303$9,130.30
Manufacturers Standard Package