


CC1206KRX7R8BB334 | |
|---|---|
DigiKey Part Number | 13-CC1206KRX7R8BB334TR-ND - Tape & Reel (TR) 13-CC1206KRX7R8BB334CT-ND - Cut Tape (CT) 13-CC1206KRX7R8BB334DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7R8BB334 |
Description | CAP CER 0.33UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7R8BB334 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.24100 | $12.41 |
| 50 | $0.89280 | $44.64 |
| 100 | $0.78680 | $78.68 |
| 500 | $0.60872 | $304.36 |
| 1,000 | $0.55380 | $553.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.44914 | $1,796.56 |

